Analog Devices AD7851ARZ-REEL

1-Channel Single ADC SAR 333ksps 14-bit Serial 24-Pin SOIC W T/R
$ 18.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7851ARZ-REEL.

Upverter

Datasheet36 pages22 years ago
Datasheet36 pages22 years ago

Analog Devices

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7851ARZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.6
$ 18.07
$ 18.07
Stock
168,831
188,089
188,089
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
333 ksps
333 ksps
333 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7851AR
ADC Single SAR 333ksps 14-bit Serial 24-Pin SOIC W
Analog DevicesAD7856KRZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7856ARZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
Texas InstrumentsADS8509IDWR
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC T/R
Texas InstrumentsADS8509IDW
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 20-Pin SOIC Tube
Texas InstrumentsADS8509IBDW
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD7851ARZ-REEL provided by its distributors.

1-Channel Single ADC SAR 333ksps 14-bit Serial 24-Pin SOIC W T/R
14-Bit, 333 kSPS, Serial Sampling A/D Converter
24-SOIC (0.295 7.50mm Width) AD7851 PRODUCTION (Last Updated: 1month ago) Matte Tin (Sn) analog digital converter 7.5mm 333ksps 89.3mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated