Texas Instruments ADS8509IBDW

1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube
$ 26.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8509IBDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-13.98%

CAD Models

Download Texas Instruments ADS8509IBDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.64
$ 18.192
$ 18.192
Stock
149,797
209,903
209,903
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8509IDW
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 20-Pin SOIC Tube
Texas InstrumentsADS8509IDWR
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC T/R
Texas InstrumentsADS8509IDWG4
Single Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube
Analog DevicesAD7856KRZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7856ARZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7851KRZ-REEL
1-Channel Single ADC SAR 285ksps 14-bit Serial Automotive 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ADS8509IBDW provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
Converters - Analog to Digital (ADC) 16-Bit 250kHz CMOS w/Serial Interface
Texas Instruments 16-Bit ADC, Single Channel, SPI Interface, Single-Ended Input, 20-Pin
IC, ADC, 16BIT, 250KSPS, SOIC-20; Resolu; IC, ADC, 16BIT, 250KSPS, SOIC-20; Resolution (Bits):16bit; Sampling Rate:250kSPS; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Range - Analog:4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8509IBDW.