Texas Instruments ADS8509IDW

1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 20-Pin SOIC Tube
$ 18.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8509IDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+6.06%

CAD Models

Download Texas Instruments ADS8509IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.758
$ 12.128
$ 12.128
Stock
247,401
251,218
251,218
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
16
16
16
Sampling Rate
250 ksps
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
3 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8509IBDW
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS8509IBDWG4
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS8508IBDW
1-Channel Single ADC SAR 250ksps 12-bit Serial 20-Pin SOIC Tube
Analog DevicesAD7856KRZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7856ARZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7856AR
5 V Single Supply, 8-Channel 14-Bit 285 kSPS Sampling ADC | IC ADC 14BIT SAR 24SOIC

Descriptions

Descriptions of Texas Instruments ADS8509IDW provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 20-Pin SOIC Tube
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and SPI interface 20-SOIC -40 to 85
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20
Analogue To Digital Converter, 16 Bit, 250 Ksps, Single, 4.75 V, 5.25 V, Soic Rohs Compliant: Yes
Converters - Analog to Digital (ADC) 16-Bit 250kHz CMOS w/Serial Interface
Texas Instruments 16-Bit ADC, Single Channel, SPI Interface, Single-Ended Input, 20-Pin
20-SOIC (0.295 7.50mm Width) ADS8509 ACTIVE (Last Updated: 1day ago) Tube analog digital converter 2.35mm 10mA 250ksps 70mW
IC, 16BIT ADC, 250KHZ, 20SOIC; Résolution (Bits): 16bit; Taux d'échantillonnage: 250kSPS; Type de canal d'entrée: Asymétrique; Interface de données: Série, SPI; Type de Tension d'alimentation: Simple; Tension, alimentation mi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS8509IDW ..
  • ADS8509IDW.