Analog Devices AD7851AR

ADC Single SAR 333ksps 14-bit Serial 24-Pin SOIC W
$ 13.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7851AR.

Upverter

Datasheet36 pages22 years ago
Datasheet36 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7851AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.67
$ 19.929
$ 19.929
Stock
207,774
235,390
235,390
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
333 ksps
333 ksps
333 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7856AR-REEL
8-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO24
Texas InstrumentsADS8509IDWR
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC T/R
Analog DevicesAD7899AR-2
IC ADC 14BIT SAR 28SOIC / 5 V Single Supply 14-Bit 400 kSPS ADC
Analog DevicesAD7899AR-3
ADC Single SAR 400ksps 14-bit Parallel 28-Pin SOIC W
Texas InstrumentsADS8505IDWR
16-Bit, 250-kSPS, 1-Ch SAR ADC with programmable (±10/±5/±3.3V) input ranges and parallel interface 28-SOIC -40 to 85
Texas InstrumentsTLC2558IDW
8-Channel Single ADC SAR 400ksps 12-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD7851AR provided by its distributors.

ADC Single SAR 333ksps 14-bit Serial 24-Pin SOIC W
IC ADC 14BIT SRL 333KSPS 24-SOIC
79.5dB 333Ksps 14bit 1 14 SPI SOIC
IC BATT PROT LI-ION 1CELL 6WSON
The AD7851 is a high speed, 14-bit ADC which operate from a single 5V power supply. The ADC powers-up with a set of default conditions at which time it can be operated as a read-only ADC. The ADC contains self-calibration and system calibration options to ensure accurate operation over time and temperature and has a number of power down options for low power applications. The AD7851 is capable of 272kHz throughput rate. The input track-and-hold acquires a signal in 0.33 µs and features a pseudo-differential sampling scheme. The AD7851 has the added advantage of two input voltage ranges ( 0 to VREF, and -VREF/2 to +VREF/2 centered about VREF/2). Input signal range is to VDD and the part is capable of converting full-power signals to 140 kHz. CMOS construction ensures low power dissipation (60 mW typ) with power-down mode (5 µW typ). The part is available in 24- pin, 0.3 inch-wide dual-in-line package (DIP), 24 lead small outline (SOIC) and 24 lead small shrink outline (SSOP) packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated