Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7856ARZ

8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
$ 28.015
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7856ARZ.

Newark

Datasheet32 pages28 years ago

Analog Devices

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
-33.33%

CAD Models

Download Analog Devices AD7856ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.015
$ 13.88
$ 13.88
Stock
195,999
112,643
112,643
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
285 ksps
285 ksps
285 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
2 LSB
2 LSB
2 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 days ago)

Related Parts

Analog DevicesAD7856KRZ
8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7856AR
5 V Single Supply, 8-Channel 14-Bit 285 kSPS Sampling ADC | IC ADC 14BIT SAR 24SOIC
Analog DevicesAD7856KR-REEL
Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W T/R
Texas InstrumentsADS8509IDW
1-Channel Single ADC SAR 250ksps 16-bit Serial Medical 20-Pin SOIC Tube
Texas InstrumentsADS8509IDWR
1-Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC T/R
Texas InstrumentsADS8509IDWG4
Single Channel Single ADC SAR 250ksps 16-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD7856ARZ provided by its distributors.

8-Channel Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W Tube
5 V Single-Supply, 8-Channel, 14-Bit, 285 kSPS, Serial Sampling ADC
5V SAR ADC, 79.5dB, 285Ksps, 14bit, 8/14 Ch, SPI, Pseudo-Diff/Single-Ended, SOIC-24, SMD, 2.65mm H
ADC, 14BIT, 285KSPS, SOIC-24; Available until stocks are exhausted Alternative available
ADC Successive Approximation 14-Bit 1 Func
8 CH. 14-BIT 300 KSPS ADC I.C.
24-SOIC (0.295 7.50mm Width) AD7856 PRODUCTION (Last Updated: 1week ago) Tube analog digital converter 2.35mm 17mA 285ksps 89.25mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated