What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7829BRUZ

8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin TSSOP Tube
$ 12.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7829BRUZ.

Farnell

Datasheet28 pages19 years ago
Datasheet20 pages19 years ago
Datasheet21 pages19 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-64.06%

CAD Models

Download Analog Devices AD7829BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.37
$ 6.385
$ 6.385
Stock
265,440
226,632
226,632
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7825BRUZ
4-Channel Single ADC Semiflash 2Msps 8-bit Parallel 24-Pin TSSOP Tube
Analog DevicesAD7822BRUZ
1-Channel Single ADC Semiflash 2Msps 8-bit Parallel 20-Pin TSSOP Tube
Analog DevicesAD7822BRU-REEL
1-Channel Single ADC Semiflash 2Msps 8-bit Parallel 20-Pin TSSOP T/R
Texas InstrumentsTLV1562CPW
10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-TSSOP 0 to 70
Texas InstrumentsTLV1562IPW
10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-TSSOP -40 to 85
Texas InstrumentsTLV1562CPWG4
10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-TSSOP 0 to 70

Descriptions

Descriptions of Analog Devices AD7829BRUZ provided by its distributors.

8-Channel Single ADC Semiflash 2Msps 8-bit Parallel 28-Pin TSSOP Tube
ADC, 8BIT, 2MSPS, TSSOP-28; Available until stocks are exhausted Alternative available
3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs
8-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDSO28
28-TSSOP (0.173 4.40mm Width) AD7829 PRODUCTION (Last Updated: 2days ago) Tube analog digital converter 1.05mm 8mA 2Msps 36mW
Adc, 8Bit, 2Msps, Tssop-28; Resolution (Bits):8Bit; Sampling Rate:2Msps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7829BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7829BRUZ..