Texas Instruments TLV1562CPWG4

10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-TSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1562CPWG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet41 pages17 years ago

Mouser

CAD Models

Download Texas Instruments TLV1562CPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.575
$ 18.575
Stock
25,156
442,246
442,246
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsTLV1562IPW
10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-TSSOP -40 to 85
Analog DevicesAD7934BRUZ-6
4-Channel Single ADC SAR 625ksps 12-bit Parallel 28-Pin TSSOP Tube
Analog DevicesAD7934BRUZ
Analog to Digital Converter Single SAR 1.5m Single Pole 12-Bit Parallel 28-Pin TSSOP
Analog DevicesAD7934BRUZ-REEL7
4-Channel Single ADC SAR 1.5Msps 12-bit Parallel 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV1562CPWG4 provided by its distributors.

10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-TSSOP 0 to 70
Quad Channel Single ADC Pipelined 2Msps 10-bit Parallel 28-Pin TSSOP Tube
Converters - Analog to Digital (ADC) 10-Bit, 2 MSPS Quad Channel
10-BIT, 2 MSPS ADC QUAD CH. (CONFIG.) W/MUX<AZ
4-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO28
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:2MSPS; Input Channels Per ADC:4; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.