Texas Instruments TLV1562CPW

10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-TSSOP 0 to 70
$ 25.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1562CPW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages18 years ago

Factory Futures

Mouser

Augswan

Sierra IC

CAD Models

Download Texas Instruments TLV1562CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.606
$ 20.3
Stock
146,339
541,114
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD7829BRUZ
IC ADC 8BIT PIPELINED 28TSSOP 8 Bit Analog to Digital Converter 8 Input 1 Pipelined 28-TSSOP
Analog DevicesAD7829BRUZ-1
IC ADC 8BIT PIPELINED 28TSSOP 8 Bit Analog to Digital Converter 8 Input 1 Pipelined 28-TSSOP
Analog DevicesAD7829BRUZ-REEL7
IC ADC 8BIT PIPELINED 28TSSOP 8 Bit Analog to Digital Converter 8 Input 1 Pipelined 28-TSSOP
Texas InstrumentsTLV1562IPW
10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLV1562CPW provided by its distributors.

10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-TSSOP 0 to 70
ADC, Proprietary Method, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO28
4-Channel Single ADC Pipelined 2Msps 10-bit Parallel 28-Pin TSSOP Tube
IC ADC 10BIT PIPELINED 28TSSOP "10 Bit Analog to Digital Converter 2, 4 Input 1 Pipelined 28-TSSOP"
10Bit 2.7V~5.5V 2MHz Parallel TSSOP-28 Analog To Digital Converters (ADCs) ROHS
28-TSSOP (0.173 4.40mm Width) TLV1562 ACTIVE (Last Updated: 3days ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 8.5mA 2Msps 15mW
2.7 V TO 5.5 V, HIGH-SPEED LOW-POWER RECONFIGURABLE ANALOG-TO-DIGITAL CONVERTER WITH 4-INPUT, DUAL S/H, PARALLEL INTERFACE, AND POWER DOWN | IC ADC 10BIT PIPELINED 28TSSOP
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:2 MSPS; Termination Type:SMD; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; ADC Resolution:10-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.