Analog Devices AD7822BRUZ

1-Channel Single ADC Semiflash 2Msps 8-bit Parallel 20-Pin TSSOP Tube
$ 11.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7822BRUZ.

Augswan

Datasheet28 pages19 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-19.78%

CAD Models

Download Analog Devices AD7822BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.515
$ 10.878
$ 10.878
Stock
257,173
136,880
136,880
Authorized Distributors
6
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
2 Msps
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
0.75 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7825BRUZ
4-Channel Single ADC Semiflash 2Msps 8-bit Parallel 24-Pin TSSOP Tube
Analog DevicesAD7825BRUZ-REEL7
4-Channel Single ADC Semiflash 2Msps 8-bit Parallel 24-Pin TSSOP T/R
Analog DevicesAD7825BRUZ-REEL
4-Channel Single ADC Semiflash 2Msps 8-bit Parallel 24-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices AD7822BRUZ provided by its distributors.

1-Channel Single ADC Semiflash 2Msps 8-bit Parallel 20-Pin TSSOP Tube
ADC, 8BIT, 2MSPS, TSSOP-20; Available until stocks are exhausted Alternative available
3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs
1-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDSO20
20-TSSOP (0.173 4.40mm Width) AD7822 PRODUCTION (Last Updated: 1month ago) Tube analog digital converter 1.05mm 8mA 2Msps 60mW
Adc, 8Bit, 2Msps, Tssop-20; Resolution (Bits):8Bit; Sampling Rate:2Msps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7822BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated