Texas Instruments TLV1562IPW

10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-TSSOP -40 to 85
$ 20.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV1562IPW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages18 years ago

Factory Futures

DigiKey

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV1562IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.3
$ 25.606
Stock
524,637
142,876
Authorized Distributors
2
0
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
2 Msps
2 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLV1562CPW
10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-TSSOP 0 to 70
Analog DevicesAD7934BRUZ-REEL7
IC ADC 12BIT SAR 28TSSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 28-TSSOP
Analog DevicesAD7933BRU-REEL7
4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO28
Analog DevicesAD7829BRUZ-1REEL7
IC ADC 8BIT PIPELINED 28TSSOP 8 Bit Analog to Digital Converter 8 Input 1 Pipelined 28-TSSOP

Descriptions

Descriptions of Texas Instruments TLV1562IPW provided by its distributors.

10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-TSSOP -40 to 85
4-Channel Single ADC Pipelined 2Msps 10-bit Parallel Automotive 28-Pin TSSOP Tube
ADC, Proprietary Method, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO28
28-TSSOP (0.173 4.40mm Width) TLV1562 ACTIVE (Last Updated: 1week ago) Nickel/Palladium/Gold (Ni/Pd/Au) analog digital converter 1mm 2Msps 15mW 6Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.