Analog Devices AD7827BNZ

Single ADC Semiflash 1Msps 8-bit Serial 8-Pin PDIP Tube
$ 3.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7827BNZ.

Arrow Electronics

Datasheet12 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.82
$ 3.82
Stock
77,718
155,499
Authorized Distributors
1
1
Case/Package
PDIP
N
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesAD7823YN
Single ADC SAR 200ksps 8-bit Serial 8-Pin PDIP Tube
Analog DevicesAD7823YNZ
Single ADC SAR 200ksps 8-bit Serial 8-Pin PDIP Tube
MicrochipMCP3002-I/P
2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
MicrochipMCP3001-I/P
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
Analog DevicesAD7810YN
ADC Single SAR 350ksps 10-bit Serial 8-Pin PDIP
MicrochipMCP3202-CI/P
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 8-Pin.

Descriptions

Descriptions of Analog Devices AD7827BNZ provided by its distributors.

Single ADC Semiflash 1Msps 8-bit Serial 8-Pin PDIP Tube
Unipolar DUAL Not Qualified SERIAL Analog to Digital Converter 105C 2.5V 0.42mus 30mW
8-BIT FLASH ADC, SERIAL ACCESS
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:1MSPS; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Min:3V; Supply Voltage Max:5V; Package/Case:8-DIP; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated