Analog Devices AD7823YNZ

Single ADC SAR 200ksps 8-bit Serial 8-Pin PDIP Tube
$ 3.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7823YNZ.

Farnell

Datasheet11 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.2
$ 2.88
Stock
82,045
119,387
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD7823YN
Single ADC SAR 200ksps 8-bit Serial 8-Pin PDIP Tube
Analog DevicesAD7827BNZ
Single ADC Semiflash 1Msps 8-bit Serial 8-Pin PDIP Tube
MicrochipMCP3002-I/P
2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
MicrochipMCP3001-I/P
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
Analog DevicesAD7810YN
ADC Single SAR 350ksps 10-bit Serial 8-Pin PDIP
MicrochipMCP3202-CI/P
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 8-Pin.

Descriptions

Descriptions of Analog Devices AD7823YNZ provided by its distributors.

Single ADC SAR 200ksps 8-bit Serial 8-Pin PDIP Tube
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDIP8
Unipolar DUAL Not Qualified SERIAL Analog to Digital Converter 125C 3V 4mus 17.5mW
8BIT ADC, 7823, DIP8; Resolution, Bits:8bit; Sampling Rate:200kSPS; No. of Channels:1; Input Type:Pseudo-Differential; Interface Type:Serial; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; A/D, D/A Features:Microprocessor Compatible, Serial O/P, Successive Approximation, Track and Hold; Base Number:7823; IC Generic Number:7823; Linearity Error:0.5%; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; Logic Function Number:7823; No. of Bits:8; Power, Ptot:17.5mW; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Time, Conversion:4.5µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated