Analog Devices AD7823YN

ADC Single SAR 200ksps 8-bit Serial 8-Pin PDIP
$ 3.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7823YN.

Farnell

Datasheet11 pages26 years ago
Datasheet12 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7823YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.37
$ 3.21
Stock
164,808
120,754
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD7823YNZ
Single ADC SAR 200ksps 8-bit Serial 8-Pin PDIP Tube
Analog DevicesAD7827BNZ
Single ADC Semiflash 1Msps 8-bit Serial 8-Pin PDIP Tube
MicrochipMCP3002-I/P
2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
MicrochipMCP3001-I/P
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube
Analog DevicesAD7810YN
1-Channel Single ADC SAR 350ksps 10-bit Serial 8-Pin PDIP N Tube
MicrochipMCP3202-CI/P
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 8-Pin.

Descriptions

Descriptions of Analog Devices AD7823YN provided by its distributors.

ADC Single SAR 200ksps 8-bit Serial 8-Pin PDIP
IC ADC 8BIT SRL 2.7/5.5V 8-DIP
200Ksps 8 PDIP-8 Through hole mounting
8BIT ADC, 7823, DIP8; No. of Channels:1; Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; A/D, D/A Features:Microprocessor Compatible, Serial O/P, Successive Approximation, Track and Hold; Base Number:7823; IC Generic Number:7823; Linearity Error:0.5%; Linearity Error, ADC/DAC +:0.5LSB; Linearity Error, ADC/DAC -:0.5LSB; Logic Function Number:7823; No. of Bits:8; Power, Ptot:17.5mW; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Time, Conversion:4.5µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated