Analog Devices AD7827BN

ADC Single Semiflash 1Msps 8-bit Serial 8-Pin PDIP
$ 3.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7827BN.

DigiKey

Datasheet12 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7827BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.82
$ 3.82
Stock
154,482
76,980
Authorized Distributors
1
1
Case/Package
N
PDIP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
1 Msps
1 Msps
Polarity
-
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices AD7827BN provided by its distributors.

ADC Single Semiflash 1Msps 8-bit Serial 8-Pin PDIP
8-DIP (0.300 7.62mm) TIN LEAD Tube ADC FLASH METHOD analog digital converter 5.33mm 1M 0.42mus 2.5V
8-BIT FLASH ADC, SERIAL ACCESS
8BIT ADC, 7827, DIP8; Channels, No. of:1; Case style:DIP; Temperature, operating range:-40°C to +105°C; A/D, D/A features:Internal Reference, Microprocessor Compatible, Serial O/P, Track and Hold, Voltage O/P; Base number:7827; Bits, No. of:8; IC Generic number:7827; Linearity error:0.5%; Linearity error, ADC/DAC +:0.5LSB; Linearity error, ADC/DAC -:0.5LSB; Logic function number:7827; Pins, No. of:8; Temp, op. max:105°C; Temp, op. min:-40°C; Time, conversion:0.42µs

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated