Analog Devices AD7809BST-REEL

PARALLEL 8BITS QUAD GULL WING Not Qualified Digital to Analog Converter 85C 1.2mm 1.25B 4mus
$ 17.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7809BST-REEL.

Arrow Electronics

Datasheet28 pages27 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.31
$ 26.22
$ 26.22
Stock
106,276
126,019
126,019
Authorized Distributors
1
6
6
Case/Package
TQFP
QFP
QFP
Number of Pins
44
44
44
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
-
2.97 V
2.97 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesADV7171KSUZ
Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management
Analog DevicesADV7171KSZ
Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management
Texas InstrumentsDAC5652AIPFBR
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5652IPFB
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5652AIPFB
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Analog DevicesMAX5858ECM+D
Dual, 10-Bit, 300Msps, Current-Output DAC with 4x/2x/1x Interpolation Filters

Descriptions

Descriptions of Analog Devices AD7809BST-REEL provided by its distributors.

PARALLEL 8BITS QUAD GULL WING Not Qualified Digital to Analog Converter 85C 1.2mm 1.25B 4mus
PARALLEL 8 BITS INPUT LOADING 1.5 us SETTLING TIME 10-BIT DAC PQFP44
DAC 8-CH 10-bit 44-Pin TQFP T/R
IC DAC 10BIT OCTAL PARALL 44TQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated