Analog Devices ADV7171KSUZ

Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management
$ 8.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7171KSUZ.

JRH Electronics

Datasheet64 pages17 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-0.55%

CAD Models

Download Analog Devices ADV7171KSUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.245
$ 6.71
$ 6.71
Stock
452,073
264,865
264,865
Authorized Distributors
2
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADV7120KSTZ50
48-LQFP Current - Unbuffered Current Source ADV7120 digital to analog converter 1.4V 12ns 80Msps 1LSB
Texas InstrumentsDAC2900Y/250G4
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2900Y/1K
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2900Y/1KG4
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Analog DevicesMAX5858ECM+D
Dual, 10-Bit, 300Msps, Current-Output DAC with 4x/2x/1x Interpolation Filters

Descriptions

Descriptions of Analog Devices ADV7171KSUZ provided by its distributors.

Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management
27Mbps TQFP-44(10x10) Interface - Specialized ROHS
44-TQFP Set-Top Boxes Video Players ADV7171 Video Encoder interface converter 10mm 155mA 85C 5.25V
Video Encoder 4 Digital to Analog Converter 10-Bit 44 Pin TQFP
Video Encoder 4 DAC 10bit 44-Pin TQFP Tray
VIDEO ENCODER, 10BIT, TQFP-44; Input Format:Digital; Output Format:Analogue / Digital; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; TV / Video Case Style:TQFP; No. of Pins:44Pins; Operating Temperature Min:-40°C; Operating RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated