Analog Devices ADV7171KSZ

Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management
$ 11.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADV7171KSZ.

SHENGYU ELECTRONICS

Datasheet64 pages17 years ago

Analog Devices

DigiKey

CAD Models

Download Analog Devices ADV7171KSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.41
$ 8.59
$ 8.59
Stock
119,799
170,482
170,482
Authorized Distributors
1
1
1
Case/Package
TQFP
-
-
Number of Pins
44
44
44
Resolution
1.25 B
-
-
Interface
-
-
-
Number of A/D Converters
-
-
-
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADV7120KSTZ50
DAC 3-CH Segment 8-bit 48-Pin TQFP Tray
Texas InstrumentsDAC2900Y/250G4
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2900Y/250
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC2900Y/1K
Dual-Channel, 10-Bit, 125-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Analog DevicesMAX5858ECM+D
Dual, 10-Bit, 300Msps, Current-Output DAC with 4x/2x/1x Interpolation Filters

Descriptions

Descriptions of Analog Devices ADV7171KSZ provided by its distributors.

Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management
44-QFP Set-Top Boxes Video Players ADV7171 Video Encoder interface converter 10mm 150mA 85C 5.25V
Video Encoder 4 DAC 10bit 44-Pin MQFP Tray
Video Encoder 4DAC 10-Bit 44-Pin MQFP
Color Signal Encoder, CMOS, PQFP44
ADVANCED NTSC/PAL ENCODER I.C.
VIDEO ENCODER, 5.25V, 10BIT, MQFP-44; Input Format:Digital; Output Format:Analogue / Digital; Supply Voltage Min:3V; Supply Voltage Max:3.6V; TV / Video Case Style:MQFP; No. of Pins:44; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADV7171KSZ.