Texas Instruments DAC5652AIPFBR

Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
$ 12.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5652AIPFBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet25 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages27 years ago

HQonline

Arrow Electronics

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments DAC5652AIPFBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.566
$ 16.75
Stock
265,271
174,864
Authorized Distributors
2
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
10
10
Settling Time
20 ns
20 ns
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
2
2
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5652AIPFBR.

Related Parts

Texas InstrumentsDAC5652IPFB
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5652IPFBR
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5652MPFBREP
Enhanced-Product Dual-Channel, 10-Bit, 200-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -55 to 125
Analog DevicesMAX5858ECM+D
Dual, 10-Bit, 300Msps, Current-Output DAC with 4x/2x/1x Interpolation Filters
Analog DevicesADV7120KSTZ50
5V 8bit 3 8 Parallel 5V Current Source QFP SMD mount 7mm*7mm*1.4mm
Analog DevicesADV7171KSUZ
Digital PAL/NTSC Video Encoder with 10-Bit SSAF™ and Advanced Power Management

Descriptions

Descriptions of Texas Instruments DAC5652AIPFBR provided by its distributors.

Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
20ns Parallel 3V~3.6V 1LSB 10 positions TQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
2-Ch 10-Bit 275MSPS DAC, TQFP, -40 to 85¡ãC
DAC 2-CH Segment 10-bit 48-Pin TQFP T/R
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:20ns; Update Rate:275MSPS; No. of DACs:2; Data Interface:Parallel; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.