Texas Instruments DAC5652IPFB

Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
$ 15.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5652IPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

HQonline

Newark

iiiC

Inventory History

3 month trend:
+0.79%

CAD Models

Download Texas Instruments DAC5652IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.845
$ 20.93
$ 20.93
Stock
318,810
311,905
311,905
Authorized Distributors
5
6
6
Case/Package
TQFP
QFP
QFP
Number of Pins
48
48
48
Number of Bits
10
10
10
Settling Time
20 ns
35 ns
35 ns
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5652IPFB.

Related Parts

Texas InstrumentsDAC5652AIPFB
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5652AIPFBR
Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5652MPFBREP
Enhanced-Product Dual-Channel, 10-Bit, 200-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -55 to 125

Descriptions

Descriptions of Texas Instruments DAC5652IPFB provided by its distributors.

Dual-Channel, 10-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
20ns Parallel 3V~3.6V 10 positions TQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
Dual 10-Bit 275MSPS DAC, Parallel Interface, TQFP
3V~3.6V 63dB 275MS/s 10bit 2 10 Parallel 3V~3.6V Current Source TQFP-48 SMD mount 1mm(height)
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.02us Settling Time, PQFP48
D/A Converter (D-A) IC; Resolution (Bits):10; Settling Time:0.02µs; Update Rate:275MSPS; No. of DACs:2; Data Interface:Parallel, CMOS / TTL; Output Type:Current; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC5652IPFB.