Analog Devices AD7740KRMZ-REEL7

3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7740KRMZ-REEL7.

HQonline

Datasheet11 pages25 years ago

Analog Devices

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-1.17%

CAD Models

Download Analog Devices AD7740KRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 2.152
$ 2.152
Stock
680,888
439,270
439,270
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7740YRMZ
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
Analog DevicesAD7740YRMZ-REEL7
3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
Texas InstrumentsADC082S021CIMM/NOPB
ADC Single SAR 200KSPS 8-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC082S021CIMMX/NOPB
2-Channel Single ADC SAR 200ksps 8-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADC082S021CIMM
2 Channel, 200 KSPS, 8-Bit A/D Converter | IC ADC 8BIT SAR 8VSSOP
Analog DevicesAD7478AARM-REEL7
Single ADC SAR 1.2Msps 8-bit Serial 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices AD7740KRMZ-REEL7 provided by its distributors.

3 V/5 V Low Power, Synchronous Voltage-to-Frequency Converter
Voltage-to-Frequency Converters; AD7740KRMZ-REEL7; ANALOG DEVICES; 1.5 mA; MSOP; Tin; No
ROHS3Compliant Surface Mount ±50ppm/C e3 F/V converter 3.3V 3mm 1MHz 85C
V/F Converter, 0.012%, Msop; Frequency:1Mhz; Full Scale Range:-; Linearity %:0.012%; Supply Voltage Range:3V To 5.25V; Digital Ic Case:Msop; No. Of Pins:8Pins; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices, Inc. AD7740KRMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7740KRMZ-REEL 7
  • AD7740KRMZREEL7