Analog Devices AD7731BRZ-REEL

5-Channel Single ADC Delta-Sigma 6.4ksps 24-bit Serial 24-Pin SOIC W T/R
$ 25.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7731BRZ-REEL.

HQonline

Datasheet44 pages28 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-43.48%

CAD Models

Download Analog Devices AD7731BRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.61
$ 25.61
$ 25.61
Stock
140,712
179,120
179,120
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC W
SOIC W
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
5 Msps
5 Msps
5 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7731BRZ-REEL.

Related Parts

Analog DevicesAD7731BR-REEL7
Bipolar Unipolar GULL WING DUAL External Analog to Digital Converter -40C~85C 2.5V 67.5mW 5Msps
Analog DevicesAD7730LBRZ-REEL
2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7731BR
5-Channel Single ADC Delta-Sigma 6.4ksps 24-bit Serial 24-Pin SOIC W Tube
Texas InstrumentsTLC3548CDW
Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
Texas InstrumentsADS1211U
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Texas InstrumentsADS1211UG4
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD7731BRZ-REEL provided by its distributors.

5-Channel Single ADC Delta-Sigma 6.4ksps 24-bit Serial 24-Pin SOIC W T/R
ADC, 24-BIT, WSOIC-24, -40 TO 85DEG C; Available until stocks are exhausted
6-CH 24-BIT DELTA-SIGMA ADC SERIAL ACCESS PDSO24
5V 125dB 6.4Ksps 24bit 3 24 DSP,SPI Differential 5V Sigma-Delta SOIC-24 , 2.35mm
Low Noise, High Throughput 24-Bit Sigma-Delta ADC
24 5V 6.4kHz SOIC-24-300mil Analog to Digital Converters (ADC) ROHS
24-SOIC (0.295 7.50mm Width) AD7731 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 2.65mm 5Msps 67.5mW 20Weeks
Adc, 24-Bit, Wsoic-24, -40 To 85Deg C; Resolution (Bits):24Bit; Sampling Rate:-; Input Channel Type:Pseudo Differential; Data Interface:3 Wire, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7731BRZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7731BRZREEL