Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7731BRZ

5-Channel Single ADC Delta-Sigma 6.4ksps 24-bit Serial 24-Pin SOIC W Tube
$ 28.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7731BRZ.

Farnell

Datasheet44 pages29 years ago

Analog Devices

Augswan

Newark

iiiC

Inventory History

3 month trend:
-44.28%

CAD Models

Download Analog Devices AD7731BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.286
$ 29.113
$ 29.113
Stock
203,563
153,850
153,850
Authorized Distributors
6
5
5
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
5 Msps
5 Msps
5 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7731BRZ.

Related Parts

Analog DevicesAD7492BRZ
Single Channel Single ADC SAR 1Msps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7472YR
Single ADC SAR 1.5Msps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesAD7858LARZ
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SOIC W Tube
Texas InstrumentsADC0838CCWM/NOPB
ADC Single SAR 31ksps 8-bit Serial 20-Pin SOIC W Rail

Descriptions

Descriptions of Analog Devices AD7731BRZ provided by its distributors.

5-Channel Single ADC Delta-Sigma 6.4ksps 24-bit Serial 24-Pin SOIC W Tube
ADC, Delta-Sigma, 24-Bit, 1 Func, 6 Channel, Serial Access, PDSO24
ADC, 24-BIT, WSOIC-24, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Adc, 24-Bit, Wsoic-24, -40 To 85Deg C; |Analog Devices, Inc. AD7731BRZ
Low Noise, High Throughput 24-Bit Sigma-Delta ADC
5V 125dB 6.4Ksps 24bit 3 24 DSP,SPI Differential 5V Sigma-Delta SOIC-24 SMD mount 2.35mm(height)
24-SOIC (0.295 7.50mm Width) AD7731 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 2.35mm 10.3mA 5Msps 67.5mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated