Texas Instruments ADS1211UG4

24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1211UG4.

Texas Instruments

Datasheet50 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet50 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages28 years ago

Mouser

iiiC

Newark

CAD Models

Download Texas Instruments ADS1211UG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 69.495
$ 69.495
Stock
103,123
1,173,223
1,173,223
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
24
24
24
Sampling Rate
16 ksps
16 ksps
16 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsADS1211U
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Analog DevicesAD7714ARZ-5
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7714ARZ-5REEL
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7714AR-5REEL
Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments ADS1211UG4 provided by its distributors.

24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
4-Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 24-Pin SOIC Tube
Converters - Analog to Digital (ADC) 24-Bit Anlg-to-Dig Converter
24BIT ADC, 4 CH, SMD, 1211, SOIC24; Channels, No. of:4; Termination Type:SMD; Case style:SOIC; Temperature, operating range:-40°C to +85°C; A/D, D/A features:SPI; Base number:1211; Bits, No. of:24; IC Generic number:1211; Linearity error:0.0015%; Linearity error, ADC/DAC +:1LSB; Linearity error, ADC/DAC -:1LSB; Logic function number:1211; Pins, No. of:24; Power, Ptot:500mW; Temp, op. max:85°C; Temp, op. min:-40°C; Time, conversion:1.2ms; Voltage, Vcc:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.