Texas Instruments TLC3548CDW

Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
$ 35.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC3548CDW.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Factory Futures

Inventory History

3 month trend:
+1667%

CAD Models

Download Texas Instruments TLC3548CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.88
$ 40.675
$ 40.675
Stock
479,074
273,144
273,144
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
-
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Analog DevicesAD7730BRZ
2-Channel Single ADC Delta-Sigma 1.2ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7714ARZ-5
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesAD7730LBRZ
2-Channel Single ADC Delta-Sigma 600sps 24-bit Serial 24-Pin SOIC W Tube
Analog DevicesMAX132CWG+T
MAX132 Series 5.5V 4 Channel 18 Bit Serial 3-Wire SPI A/D Converter - SOIC-24W
Analog DevicesMAX132EWG
ADC, Multi-Slope, 18-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO24
Texas InstrumentsADS1213U
22-bit, 6.25-kSPS, 8-ch Delta-Sigma ADC with VREF and PGA 24-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLC3548CDW provided by its distributors.

Octal Channel Single ADC SAR 200ksps 14-bit Serial 24-Pin SOIC Tube
ADC, Successive Approximation, 14-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO24
14-bit, 5V, 200KSPS, 8-Channel Unipolar ADC 24-SOIC 0 to 70
5-V ANALOG, 3-/5-V DIGITAL, 14-BIT, 200-KSPS, 4-/8-CHANNELS SERIAL ANALOG-TO-DIGITAL CONVERTERS WITH 0-5 V (PSEUDODIFFERENTIAL) INPUTS
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:200 kSPS; Termination Type:SMD; Package/Case:24-SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; ADC Resolution:14-Bit; Analog Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.