Analog Devices AD7729ARUZ-REEL

Dual Channel Dual ADC Delta-Sigma 13Msps 15-bit Serial 28-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7729ARUZ-REEL.

Arrow Electronics

Datasheet16 pages27 years ago

Analog Devices

Augswan

iiiC

CAD Models

Download Analog Devices AD7729ARUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.76
$ 23.76
Stock
203,074
228,863
228,863
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
15
15
15
Sampling Rate
13 Msps
13 Msps
13 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9235BRUZ-40
Analog to Digital Converter Single Pipelined 40 MSPS 12-Bit Parallel 28-Pin TSSOP
Analog DevicesAD9235BRUZRL7-40
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Analog DevicesAD9235BRUZ-20
Analog to Digital Converter Single Pipelined 20 MSPS 12-Bit Parallel 28-Pin TSSOP
Analog DevicesMAX1147BCUP+
ADC Single SAR 116ksps 14-bit Serial 20-Pin TSSOP
Analog DevicesMAX1149BEUP+
ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO20
Analog DevicesMAX11131AUI+
ADC Single SAR 3Msps 12-Bit Serial/SPI/QSPI/Microwire 28-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices AD7729ARUZ-REEL provided by its distributors.

Dual Channel Dual ADC Delta-Sigma 13Msps 15-bit Serial 28-Pin TSSOP T/R
2.7V~3.3V 15 serial TSSOP-28 ADC/DAC - Specialized ROHS
3 V, Dual Sigma-Delta ADC with Auxiliary DAC
IC ADC 15BIT DUAL W/DAC 28TSSOP
IC DAS/ADC/DAC SPECIAL 28-TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7729ARUZREEL