Analog Devices AD9235BRUZ-40

Analog to Digital Converter Single Pipelined 40 MSPS 12-Bit Parallel 28-Pin TSSOP
$ 16.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9235BRUZ-40.

Upverter

Datasheet40 pages13 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-51.40%

CAD Models

Download Analog Devices AD9235BRUZ-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.12
$ 16.22
$ 16.22
Stock
368,566
217,209
217,209
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Bipolar, Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.9 LSB
0.9 LSB
0.9 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9235BRUZ-40.

Related Parts

Texas InstrumentsADC1173CIMTCX/NOPB
8-Bit 15MSPS Analog-to-Digital Converter (ADC) 24-TSSOP -40 to 75
Texas InstrumentsTHS1215IPW
12-Bit, 15 MSPS ADC w/ Low Power and excellent ENOB 28-TSSOP -40 to 85
Texas InstrumentsTHS1215CPWR
Converters - Analog to Digital (ADC) 12-Bit, 15 MSPS w/Low Pwr & exc ENOB

Descriptions

Descriptions of Analog Devices AD9235BRUZ-40 provided by its distributors.

Analog to Digital Converter Single Pipelined 40 MSPS 12-Bit Parallel 28-Pin TSSOP
12-BIT, 40 MSPS 3 V A/D CONVERTER ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
12Bit 2.7V~3.6V 40MHz Parallel TSSOP-28 Analog To Digital Converters (ADCs) ROHS
28-TSSOP (0.173 4.40mm Width) AD9235 PRODUCTION (Last Updated: 1month ago) Tube analog digital converter 1.05mm 20Msps 180mW 20Weeks
Adc, 12Bit, 40Msps, Tssop-28; Resolution (Bits):12Bit; Sampling Rate:40Msps; Input Channel Type:Differential, Single Ended; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices, Inc. AD9235BRUZ-40

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9235-BRUZ-40
  • AD9235BRUZ-40 .
  • AD9235BRUZ-40.
  • AD9235BRUZ40