Analog Devices MAX11131AUI+

ADC Single SAR 3Msps 12-Bit Serial/SPI/QSPI/Microwire 28-Pin TSSOP Tube
$ 17.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11131AUI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
-10.11%

CAD Models

Download Analog Devices MAX11131AUI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11131AUI+.

Related Parts

Analog DevicesAD9203ARUZRL7
10-Bit, 40 MSPS, Low-Power Analog-to-Digital Converter
Analog DevicesAD9235BRUZ-40
Analog to Digital Converter Single Pipelined 40 MSPS 12-Bit Parallel 28-Pin TSSOP
Analog DevicesAD9235BRUZRL7-40
12-Bit, 20/40/65 MSPS, 3 V Analog-to-Digital Converter
Analog DevicesMAX1281BCUP+
ADC Single SAR 300ksps 12-bit Serial 20-Pin TSSOP
Analog DevicesMAX1281BEUP+
ADC Single SAR 300ksps 12-bit Serial 20-Pin TSSOP
Texas InstrumentsADC10040CIMT/NOPB
10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 28-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX11131AUI+ provided by its distributors.

ADC Single SAR 3Msps 12-Bit Serial/SPI/QSPI/Microwire 28-Pin TSSOP Tube
Avnet Japan
3Msps, Low-Power, Serial 12-/10-Bit, 8-/16-Channel ADCs
ADC, 16-CH, SAR, 12BIT, 3MSPS, TSSOP-28
Analog to Digital Converters - ADC 12Bit 16 Ch 3Msps Serial ADC
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: HTSSOP; Package Shape: RECTANGULAR;
Adc, 16-Ch, Sar, 12Bit, 3Msps, Tssop-28; Resolution (Bits):12Bit; Sampling Rate:3Msps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.35V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11131AUI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated