Analog Devices MAX1147BCUP+

ADC Single SAR 116ksps 14-bit Serial 20-Pin TSSOP
$ 24.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1147BCUP+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1147BCUP+.

Related Parts

Analog DevicesMAX1149BEUP+
ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO20
Analog DevicesAD7843ARUZ
Dual Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7873ARUZ
2-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
MicrochipMCP3204-CI/ST
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - TSSOP - 14-Pin.
Analog DevicesAD7888ARUZ
8-Channel Single ADC SAR 125ksps 12-bit Serial 16-Pin TSSOP Tube
MicrochipMCP3302-CI/ST
4-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 14-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices MAX1147BCUP+ provided by its distributors.

ADC Single SAR 116ksps 14-bit Serial 20-Pin TSSOP
2-CH 14-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO20
ADC, QUAD, SAR, 14BIT, 116KSPS, TSSOP-20
Multichannel, True-Differential, Serial, 14-Bit ADCs
14Bit 2.7V~3.6V 116kHz SPI TSSOP-20 Analog To Digital Converters (ADCs) ROHS
20-TSSOP (0.173 4.40mm Width) MAX1147 SPI Serial Tube analog digital converter 6.5mm 116ksps 3.3mW 6Weeks
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;
Adc, Quad, Sar, 14Bit, 116Ksps, Tssop-20; Resolution (Bits):14Bit; Sampling Rate:116Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1147BCUP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1147BCUP+.