Analog Devices AD7685CRMZ

16-Bit, 250 kSPS PulSAR ADC in MSOP/QFN | IC ADC 16BIT SAR 10MSOP
$ 20.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7685CRMZ.

Analog Devices

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

Newark

Inventory History

3 month trend:
-4.64%

CAD Models

Download Analog Devices AD7685CRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.65
$ 21.44
Stock
402,575
267,022
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7685CRMZ.

Related Parts

Analog DevicesAD7685ARMZ
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7685BRMZ
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7685BRMZRL7
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADS8326IBDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SAMPLING 8VSSOP
Texas InstrumentsADS8326IBDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP
Texas InstrumentsADS8326IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD7685CRMZ provided by its distributors.

16-Bit, 250 kSPS PulSAR ADC in MSOP/QFN | IC ADC 16BIT SAR 10MSOP
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
ADC, 16BIT, 250KSPS, MSOP-10; Available until stocks are exhausted Alternative available
ANALOG DEVICES AD7685CRMZAnalogue to Digital Converter, 16 bit, 250 kSPS, MSOP
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7685 SPI PRODUCTION (Last Updated: 3months ago) analog digital converter 850mum 250ksps 10mW 2.2mus
Adc, 16Bit, 250Ksps, Msop-10; Resolution (Bits):16Bit; Sampling Rate:250Ksps; Input Channel Type:Pseudo Differential; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD7685CRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7685CRMZ .