Analog Devices AD7685BRMZRL7

1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
$ 17.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7685BRMZRL7.

LCSC

Datasheet28 pages11 years ago

Analog Devices

Upverter

element14 APAC

Augswan

Inventory History

3 month trend:
+66.42%

CAD Models

Download Analog Devices AD7685BRMZRL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.56
$ 17.2
Stock
276,794
514,891
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
16
16
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Differential Nonlinearity
0.7 LSB
0.7 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7685BRMZRL7.

Related Parts

Analog DevicesAD7942BRMZ
1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7942BRMZ-RL7
1-Channel Single ADC SAR 250ksps 14-bit Serial 10-Pin MSOP T/R
Analog DevicesAD7685ARMZ
1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP Tube
Texas InstrumentsADS8326IDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R
Texas InstrumentsADS8326IBDGKT
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SAMPLING 8VSSOP
Texas InstrumentsADS8326IBDGKR
1-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin VSSOP T/R / IC ADC 16BIT SER 250K 8VSSOP

Descriptions

Descriptions of Analog Devices AD7685BRMZRL7 provided by its distributors.

1-Channel Single ADC SAR 250ksps 16-bit Serial 10-Pin MSOP T/R
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
16-Bit, 250 kSPS PulSAR® ADC in MSOP/QFN
ADC, 16BIT, 250KSPS, MSOP-10; Available until stocks are exhausted
10-TFSOP 10-MSOP (0.118 3.00mm Width) AD7685 SPI PRODUCTION (Last Updated: 3months ago) analog digital converter 3mm 250ksps 10mW 2.2mus
Adc, 16Bit, 250Ksps, Msop-10; Resolution (Bits):16Bit; Sampling Rate:250Ksps; Input Channel Type:Pseudo Differential; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices, Inc. AD7685BRMZRL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7685BRMZ RL7