Analog Devices AD7578KNZ

1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP N Tube
$ 62.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7578KNZ.

Farnell

Datasheet12 pages12 years ago

Analog Devices

element14 APAC

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
-55.56%

CAD Models

Download Analog Devices AD7578KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.775
$ 72.02
$ 72.02
Stock
119,472
54,939
54,939
Authorized Distributors
3
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
10 ksps
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
5 V
4.75 V
4.75 V
Max Supply Voltage
15 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7582KNZ
4-Channel Single ADC SAR 10ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD7572AJN03
1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP Tube
Analog DevicesAD7572AJNZ10
1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP Tube
Analog DevicesMX7578KN+
ADC Single SAR 10ksps 12-bit Parallel 24-Pin PDIP N
Texas InstrumentsADS574JP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS574KP
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD7578KNZ provided by its distributors.

1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP N Tube
ANALOG DEVICES AD7578KNZAnalogue to Digital Converter, 12 bit, 5 V, 15 V, DIP
CMOS 12-Bit Successive Approximation ADC
Adc, 12Bit, Dip-24, -40 To 85Deg C; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7578KNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated