What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MX7578KN+

ADC Single SAR 10ksps 12-bit Parallel 24-Pin PDIP N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7578KN+.

_legacy Avnet

Datasheet12 pages22 years ago

ShanghaiCT

iiiC

Alternate Parts

Price @ 1000
$ 72.02
$ 72.02
Stock
22,960
27,459
27,459
Authorized Distributors
0
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
10 ksps
-
-
Polarity
Unipolar
Unipolar
Unipolar
Interface
Parallel, SPI
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD7578KNZ
1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesAD7578KN
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Analog DevicesAD7582KNZ
4-Channel Single ADC SAR 10ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMX7582KN+
ADC Single SAR 10ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesMAX190ACNG+
ADC Single SAR 76ksps 12-bit Parallel/Serial 24-Pin PDIP N
Analog DevicesMAX163CCNG+
ADC Single SAR 100ksps 12-bit Parallel 24-Pin PDIP N

Descriptions

Descriptions of Analog Devices MX7578KN+ provided by its distributors.

ADC Single SAR 10ksps 12-bit Parallel 24-Pin PDIP N
DIP Parallel SPI Matte Tin (Sn) Tube analog digital converter 32.258mm 10ksps 108mW 2003
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated