What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD7582KNZ

4-Channel Single ADC SAR 10ksps 12-bit Parallel 28-Pin PDIP W Tube
$ 82.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7582KNZ.

Upverter

Datasheet12 pages14 years ago
Technical Drawing1 page22 years ago

Analog Devices

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7582KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 82.21
$ 57.84
Stock
78,883
19,770
Authorized Distributors
3
3
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
10 ksps
10 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
1 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
15.75 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 3 days ago)

Related Parts

Analog DevicesAD7578KNZ
1-Channel Single ADC SAR 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesAD7572AJN03
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP24
Analog DevicesAD7582KN
Quad Channel Single ADC SAR 10ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS574JP
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
Texas InstrumentsADS574KP
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
Analog DevicesMX7582KN+
ADC Single SAR 10ksps 12-bit Parallel 28-Pin PDIP

Descriptions

Descriptions of Analog Devices AD7582KNZ provided by its distributors.

4-Channel Single ADC SAR 10ksps 12-bit Parallel 28-Pin PDIP W Tube
CMOS 12-Bit Successive Approximation A/D Converter
ANALOG DEVICES AD7582KNZAnalogue to Digital Converter, 12 bit, 10 kSPS, Single, 0 V, 5 V, DIP
ADC, 12BIT, 10KSPS, DIP-28; Available until stocks are exhausted Alternative available
28-DIP (0.600 15.24mm) AD7582 PRODUCTION (Last Updated: 3days ago) Tube analog digital converter 4.07mm 7.5mA 10ksps 155mW
Adc, 12Bit, 10Ksps, Dip-28; Resolution (Bits):12Bit; Sampling Rate:10Ksps; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices, Inc. AD7582KNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated