Texas Instruments ADS574JP

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
$ 24.435

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS574JP.

Newark

Datasheet16 pages17 years ago

Texas Instruments

TME

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS574JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.435
$ 71.73
$ 71.73
Stock
213,185
184,128
184,128
Authorized Distributors
2
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
40 ksps
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
16.5 V
16.5 V

Related Parts

Texas InstrumentsADS7824P
Quad Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin PDIP Tube
Texas InstrumentsADS574KP
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
Texas InstrumentsTLC1543CN
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin PDIP Tube
Analog DevicesAD7579JNZ
1-Channel Single ADC SAR 50ksps 10-bit Parallel 24-Pin PDIP N Tube
Analog DevicesAD7579JN
ADC, Successive Approximation, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Analog DevicesAD574AJN
Analog to Digital Converter Single SAR 12-Bit Parallel 28-Pin Plastic DIP W

Descriptions

Descriptions of Texas Instruments ADS574JP provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin PDIP Tube
Microprocessor-Compatible Sampling CMOS A/D Converter 28-PDIP
Converters - Analog to Digital (ADC) Mcrprcsr-Compatible Sampling CMOS
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:40kHz; Input Channels Per ADC:1; Input Channel Type:Single Ended; Data Interface:Parallel, CMOS / TTL; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:28-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.