Analog Devices AD7575KNZ

1-Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP Tube
$ 22.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7575KNZ.

Analog Devices

Datasheet12 pages27 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7575KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.555
$ 8.38
Stock
110,477
124,934
Authorized Distributors
3
1
Case/Package
PDIP
PDIP
Number of Pins
18
18
Number of Bits
8
8
Sampling Rate
50 ksps
-
Polarity
Unipolar
-
Interface
Parallel
-
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 5 days ago)

Related Parts

Analog DevicesAD7574KNZ
ADC Single SAR 8-bit Parallel 18-Pin PDIP N
Analog DevicesAD7574JN
Single Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP N Tube
Analog DevicesAD670JNZ
1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
Texas InstrumentsADC0802LCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Texas InstrumentsADC0804LCN/NOPB
IC ADC 8BIT MPU COMPAT 20-DIP / 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin PDIP Tube
Analog DevicesMAX166CCPP+
ADC Single SAR 200ksps 8-bit Parallel 20-Pin PDIP N

Descriptions

Descriptions of Analog Devices AD7575KNZ provided by its distributors.

1-Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP Tube
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDIP18
18-DIP (0.300 7.62mm) AD7575 PRODUCTION (Last Updated: 1week ago) Tube analog digital converter 2.54mm 50ksps 35mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated