Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC0802LCN/NOPB

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0802LCN/NOPB.

Texas Instruments

Datasheet48 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet43 pages14 years ago

Farnell

Verical

Newark

Jameco (USA)

CAD Models

Download Texas Instruments ADC0802LCN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC0804LCN/NOPB
IC ADC 8BIT MPU COMPAT 20-DIP / 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin PDIP Tube
Texas InstrumentsADC0838CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20
Texas InstrumentsADC0844CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesAD7822BN
IC ADC 8BIT 1CH 2MSPS 20-DIP / 8 Bit Analog to Digital Converter Input 1 20-PDIP
Analog DevicesMAX114CNG+
5V, 49dB, 1Msps, 8-Bit, 4-Channel Parallel Single-Ended, 5V Flash, PDIP-24, TH, 4.45mm H

Descriptions

Descriptions of Texas Instruments ADC0802LCN/NOPB provided by its distributors.

ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
ADC Single SAR 10ksps 8-bit Parallel 20-Pin PDIP Rail
ANALOG TO DIGITAL CONVERTER ADC, 8 BIT, 9.708kSPS, DIP-20
8-Bit µP Compatible A/D Converters 20-PDIP -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):8; Input Channels Per ADC:1; Input Channel Type:Differential; Supply Voltage Min:4.5V; Supply Voltage Max:6.3V; Termination Type:Through Hole; Package/Case:DIP; No. of Pins:20 ;RoHS Compliant: Yes
IC, ADC, 8BIT, 9.708kSPS, DIP-20; Resolu; IC, ADC, 8BIT, 9.708kSPS, DIP-20; Resolution (Bits):8bit; Input Channel Type:Differential; Data Interface:CMOS, Parallel, TTL; Supply Voltage Range:4.5V to 6.3V; Supply Current:1.1mA; Digital IC Case Style:DIP; No. of Pins:20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC0802LCNNOPB