Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD670JNZ

1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube

$ 30.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD670JNZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Newark

CAD Models

Download Analog Devices AD670JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.56
$ 16.64
Stock
172,855
151,293
Authorized Distributors
2
1
Case/Package
PDIP
DIP
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 month ago)

Related Parts

Analog DevicesAD670KNZ
5V 8bit 8 Parallel Differential 5V SAR PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Texas InstrumentsADC0802LCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Texas InstrumentsADC0804LCN/NOPB
IC ADC 8BIT MPU COMPAT 20-DIP / 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin PDIP Tube
Texas InstrumentsADC0844CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Analog DevicesAD7575KNZ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP Tube
Analog DevicesAD7574KNZ
5V 8bit 8 Parallel Single-Ended 5V SAR PDIP-18 Through hole mounting 22.86mm*6.35mm*3.3mm

Descriptions

Descriptions of Analog Devices AD670JNZ provided by its distributors.

1-Channel Single ADC SAR 8-bit Parallel 20-Pin PDIP N Tube
ADC, 8BIT, DIP-20; Available until stocks are exhausted
20-DIP (0.300 7.62mm) AD670 PRODUCTION (Last Updated: 5days ago) True Bipolar analog digital converter 3.3mm 30mA 0.5LSB 225mW
ADC, 8BIT, DIP-20; Resolution (Bits):8bit; Sampling Rate:-; Input Channel Type:Differential; Data Interface:-; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; ADC / DAC Case Style:DIP; No. of Pins:20PinsRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD670JNZ.