Analog Devices AD7575KN

ADC Single SAR 8-bit Parallel 18-Pin PDIP
$ 8.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7575KN.

Arrow Electronics

Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.38
$ 22.555
Stock
124,270
117,136
Authorized Distributors
1
2
Case/Package
PDIP
PDIP
Number of Pins
18
18
Number of Bits
8
8
Sampling Rate
-
50 ksps
Polarity
-
Unipolar
Interface
-
Parallel
Integral Nonlinearity (INL)
-
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesMX7575JN+
IC ADC 8BIT MPU COMP 18-DIP / 1-Channel Single ADC SAR 200ksps 8-bit Parallel 18-Pin PDIP N
Analog DevicesMX7576JN+
ADC Single SAR 100ksps 8-bit Parallel 18-Pin PDIP N
Analog DevicesMX7574JN+
ADC Single SAR 66.7ksps 8-bit Parallel 18-Pin PDIP N
Analog DevicesAD7575KNZ
1-Channel Single ADC SAR 8-bit Parallel 18-Pin PDIP Tube
Analog DevicesAD7574KN
ADC Single SAR 8-bit Parallel 18-Pin PDIP N
Analog DevicesAD7574KNZ
ADC Single SAR 8-bit Parallel 18-Pin PDIP N

Descriptions

Descriptions of Analog Devices AD7575KN provided by its distributors.

ADC Single SAR 8-bit Parallel 18-Pin PDIP
THROUGH-HOLE DUAL Not Qualified CMOS Analog to Digital Converter 0.3906% 70C 2.46V 2.54mm
IC ADC 8BIT LC2MOS W/HOLD 18-DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated