Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7574KNZ

IC ADC 8BIT SAR 18DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
$ 14.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7574KNZ.

Analog Devices

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7574KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.25
$ 19.855
$ 19.855
Stock
136,055
162,099
162,099
Authorized Distributors
1
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
18
18
18
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
0.875 LSB
0.875 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7575KNZ
IC ADC 8BIT SAR 18DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
Analog DevicesAD7574JN
IC ADC 8BIT SAR 18DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
Analog DevicesAD670JNZ
IC ADC 8BIT SAR 20DIP 8 Bit Analog to Digital Converter 2 Input 1 SAR 20-PDIP
Texas InstrumentsADC0804LCN/NOPB
IC ADC 8BIT MPU COMPAT 20-DIP / 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin PDIP Tube
Analog DevicesMX7574JN+
ADC Single SAR 66.7ksps 8-bit Parallel 18-Pin PDIP N
Analog DevicesMX7575JN+
IC ADC 8BIT MPU COMP 18-DIP / 1-Channel Single ADC SAR 200ksps 8-bit Parallel 18-Pin PDIP N

Descriptions

Descriptions of Analog Devices AD7574KNZ provided by its distributors.

IC ADC 8BIT SAR 18DIP 8 Bit Analog to Digital Converter 1 Input 1 SAR 18-PDIP
5V 8bit 8 Parallel Single-Ended 5V SAR PDIP-18 Through hole mounting 22.86mm*6.35mm*3.3mm
Single ADC SAR 8-bit Parallel 18-Pin PDIP N
DUAL External SAR CMOS Analog to Digital Converter 0C~70C 20V 5.33mm
8-BIT SAR ADC, PARALLEL ACCESS
The AD7574 is an 8-bit microprocessor compatible A/D converter with a parallel interface, 15 µs conversion time, ratiometric capability and runs from a single 5 V supply.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated