Analog Devices AD7524LP

Parallel 8 Bits Input Loading 0.5 Us Settling Time 8-BIT Dac PQCC20
$ 9.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7524LP.

DigiKey

Datasheet8 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7524LP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.28
$ 8.95
$ 8.95
Stock
126,719
153,565
153,565
Authorized Distributors
1
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
500 ns
250 ns
250 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesAD7524JP
CMOS 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PQCC20
Analog DevicesAD7528LP
Surface Mount QUAD J BEND Not Qualified Digital to Analog Converter -40C 4.57mm 0.5LSB 400ns
Texas InstrumentsTLC7524CFNR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7524IFN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Analog DevicesAD7528KPZ
Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 3.68mm 0.5LSB 5.6Msps
Texas InstrumentsTLC7524CFN
8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 20-PLCC 0 to 70

Descriptions

Descriptions of Analog Devices AD7524LP provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 0.5 us SETTLING TIME 8-BIT DAC PQCC20
Surface Mount QUAD J BEND Not Qualified Digital to Analog Converter -40C 2mA 4.57mm 0.5LSB
DAC 1-CH Segment 8-bit 20-Pin PLCC
IC DAC 8BIT MULTIPLYING 20-PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated