Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLC7524CFNR

Parallel 8 Bits Input Loading 0.1 Us Settling Time 8-BIT Dac PQCC20
$ 2.925
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7524CFNR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Mouser

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC7524CFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.925
$ 1.744
$ 1.744
Stock
308,422
440,677
440,677
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
100 ns
100 ns
100 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.5 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLC7524IFN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7528CFN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7528CFNR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7528IFNG3
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Texas InstrumentsTLC7528IFN
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)

Descriptions

Descriptions of Texas Instruments TLC7524CFNR provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Converters - Digital to Analog (DAC) 8-Bit, 0.1 us MDAC Parallel Input
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:0.1µs; Update Rate:10MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Termination Type:SMD; Package/Case:20-PLCC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.