Texas Instruments TLC7524IFN

Parallel 8 Bits Input Loading 0.1 Us Settling Time 8-BIT Dac PQCC20
$ 2.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7524IFN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Mouser

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC7524IFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 1.744
$ 1.744
Stock
319,281
449,508
449,508
Authorized Distributors
3
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
100 ns
100 ns
100 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
15.5 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTLC7524CFNR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7524CFN
8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 20-PLCC 0 to 70
Texas InstrumentsTLC7528CFN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7528CFNR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7528IFNG3
Converters - Digital to Analog (DAC) 8-Bit, 0.1 us Dual MDAC
Texas InstrumentsTLC7528IFN
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-PLCC -25 to 85

Descriptions

Descriptions of Texas Instruments TLC7524IFN provided by its distributors.

PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
5V,14.5V~15.5V 10MS/s 8bit 1 8 Parallel 5V,14.5V~15.5V R-2R PLCC-20 SMD mount 4.06mm(height)
8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 20-PLCC -25 to 85
Converters - Digital to Analog (DAC) D/A 8bit Converter
DAC 1-CH Segment 8-bit 20-Pin PLCC Tube
20-LCC (J-Lead) Current - Unbuffered R-2R TLC7524 digital to analog converter 15.5V 100ns 10Msps 0.5LSB
TLC7524 8-BIT, 0.1 US MDAC, PARA
IC 8 BIT 0.1US MDAC P/O 20-PLCC
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:0.1µs; Update Rate:10MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Termination Type:SMD; Package/Case:20-PLCC; No. of Pins:20 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.