Analog Devices AD7524JP

CMOS 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PQCC20
$ 5.38

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7524JP.

Analog Devices

Datasheet8 pages14 years ago

Upverter

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7524JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.38
$ 11.095
$ 11.095
Stock
328,242
201,294
201,294
Authorized Distributors
1
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
-
-
Settling Time
250 ns
250 ns
250 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesAD7524LPZ
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PQCC20
Analog DevicesAD7524LP
PARALLEL 8 BITS INPUT LOADING 0.5 us SETTLING TIME 8-BIT DAC PQCC20
Analog DevicesAD7528KPZ-REEL
CMOS Dual 8-Bit Buffered Multiplying DAC
Texas InstrumentsTLC7524CFNR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7524IFN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7524CFN
8-Bit, 0.1 us MDAC, Parallel Input, Fast Control Signalling for DSP, Easy Micro Interface 20-PLCC 0 to 70

Descriptions

Descriptions of Analog Devices AD7524JP provided by its distributors.

CMOS 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PQCC20
DAC 1-CH Segment 8-bit 20-Pin PLCC Tube
IC DAC 8BIT MULTIPLYING 20-PLCC
20-LCC (J-Lead) Current - Unbuffered R-2R S-PQCC-J20 digital to analog converter 5V 500ns 4.57mm -40C~85C
The AD7524 is a low cost, 8-bit monolithic CMOS DAC designed for the direct interface to most microprocessors. Basically an 8-bit DAC with input latches. the AD7524's load cycle is similar to the "write" cycle of a random access memory. Using an advanced thin-film on CMOS fabrication process, the AD7524 provides accuracy to 1/8LSB with a typical power dissipation of less than 10 milliwatts. A newly improved design eliminates the protection Schottky previously required and guarantees TTL compatibility when using a +5 supply. Loading speed has been increased for compatibility with most microprocessors. Featuring operation from +5V to +15V, the AD7524 interfaces directly to most microprocessor buses or output ports. Excellent multiplying characteristics (2- or 4-quadrant) make the AD7524 an ideal choice for many microprocessor controlled gain setting and signal control applications. APPLICATIONS Microprocessor Controlled Gain Circuits Microprocessor Controlled Attenuator Circuits Microprocessor Controlled Function Generation Precision AGC Circuits Bus Structured Instruments

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated