Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7528KPZ

IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
$ 17.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528KPZ.

Upverter

Datasheet8 pages28 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Analog Devices AD7528KPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.99
$ 3.82
$ 3.82
Stock
253,474
342,894
342,894
Authorized Distributors
6
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
5.6 Msps
10 Msps
10 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
4.75 V
4.75 V
Max Supply Voltage
15 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7528LPZ
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Analog DevicesAD7528KP
CMOS Dual 8-Bit Buffered Multiplying DAC | IC DAC 8BIT A-OUT 20PLCC
Analog DevicesAD7528JPZ
IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
Analog DevicesMX7528KP+
400ns Parallel 5V~15V 8Bit PLCC-20(9x9) Digital To Analog Converters (DACs) ROHS
Texas InstrumentsTLC7528CFN
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20
Texas InstrumentsTLC7528CFNR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PQCC20

Descriptions

Descriptions of Analog Devices AD7528KPZ provided by its distributors.

IC DAC 8BIT A-OUT 20PLCC 8 Bit Digital to Analog Converter 2 20-PLCC (9x9)
CMOS Dual 8-Bit Buffered Multiplying DAC
DAC, 5V-15V, 5.6MS/s, 8-bit, 2-Channel, Parallel, R-2R, LCC, SMD
400ns Parallel 5V~15V 8Bit PLCC-20 Digital To Analog Converters (DACs) ROHS
DAC 2-CH R-2R 8-bit 20-Pin PLCC Tube
DAC, DUAL, 8BIT, 5.6MSPS, PLCC-20
DAC, DUAL, 8BIT, 5.6MSPS, PLCC-20; Resolution (Bits):8bit; Sampling Rate:5.6MSPS; Input Channel Type:-; Supply Voltage Range:5V to 15V; ADC / DAC Case Style:PLCC; No. of Pins:20Pins; Data Interface:Parallel; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated