Analog Devices AD7524LN

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDIP16
$ 11.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7524LN.

Arrow Electronics

Datasheet8 pages29 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7524LN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.31
$ 20.342
$ 20.342
Stock
143,192
115,763
115,763
Authorized Distributors
1
6
6
Case/Package
DIP
N
N
Number of Pins
-
16
16
Number of Bits
8
8
8
Sampling Rate
-
4 Msps
4 Msps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
15 V
15 V

Related Parts

Analog DevicesAD557JN
DACPORT, Low-Cost Complete mP-Compatible 8-Bit DAC | IC DAC 8BIT V-OUT 16DIP
Analog DevicesMX7528JEPP+
CMOS, Dual, Buffered, 8-Bit Multiplying DAC
Analog DevicesMX7524JEPE+
DIP EAR99 Parallel Matte Tin (Sn) digital to analog converter 15V 400ns 0.5LSB 4.572mm
Analog DevicesAD7628KN
DUAL PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PDIP20
Analog DevicesAD7302BN
Through Hole DUAL External Non-RoHS Compliant Digital to Analog Converter -40C~105C 5mA 5.33mm 1LSB
Analog DevicesMAX505BENG
Quad 8-Bit DACs with Rail-to-Rail Voltage Outputs | IC DAC 8BIT V-OUT 24DIP

Descriptions

Descriptions of Analog Devices AD7524LN provided by its distributors.

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDIP16
CMOS 8-Bit Buffered Multiplying DAC | IC DAC 8BIT A-OUT 16DIP
Through Hole DUAL External COMMERCIAL Digital to Analog Converter -40C~85C 5.33mm 500ns 5V
The AD7524 is a low cost, 8-bit monolithic CMOS DAC designed for the direct interface to most microprocessors. Basically an 8-bit DAC with input latches. the AD7524's load cycle is similar to the "write" cycle of a random access memory. Using an advanced thin-film on CMOS fabrication process, the AD7524 provides accuracy to 1/8LSB with a typical power dissipation of less than 10 milliwatts. A newly improved design eliminates the protection Schottky previously required and guarantees TTL compatibility when using a +5 supply. Loading speed has been increased for compatibility with most microprocessors. Featuring operation from +5V to +15V, the AD7524 interfaces directly to most microprocessor buses or output ports. Excellent multiplying characteristics (2- or 4-quadrant) make the AD7524 an ideal choice for many microprocessor controlled gain setting and signal control applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7524 LN