Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7528JEPP+

CMOS, Dual, Buffered, 8-Bit Multiplying DAC
$ 6.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7528JEPP+.

_legacy Avnet

Datasheet12 pages22 years ago

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MX7528JEPP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.29
$ 19.13
$ 19.13
Stock
143,292
516,642
516,642
Authorized Distributors
1
6
6
Case/Package
-
N
N
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
350 ns
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
-
2
2
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMX7528KN+
CMOS, Dual, Buffered, 8-Bit Multiplying DAC
Analog DevicesMX7524JN+
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Analog DevicesMX7524LN+
PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PDIP16
Analog DevicesAD7628KN
DAC, 10.8V~15.75V, 8bit, 8-Parallel, R-2R, PDIP-20, TH, 26.16mm × 6.35mm × 3.3mm
Analog DevicesAD557JN
DACPORT, Low-Cost Complete mP-Compatible 8-Bit DAC | IC DAC 8BIT V-OUT 16DIP
Analog DevicesDAC8228FP
IC DAC 8BIT V-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP

Descriptions

Descriptions of Analog Devices MX7528JEPP+ provided by its distributors.

CMOS, Dual, Buffered, 8-Bit Multiplying DAC
DAC 2-CH R-2R 8-bit 20-Pin PDIP N
5V~15V 8bit 2 8 Parallel 5V~15V R-2R PDIP-20 Through hole mounting 26.54mm(Length)*4.45mm(height)
20-DIP (0.300 7.62mm) Current - Unbuffered R-2R MX7528 digital to analog converter 15V 400ns 1LSB 1mA
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated