Analog Devices AD557JN

DACPORT, Low-Cost Complete mP-Compatible 8-Bit DAC | IC DAC 8BIT V-OUT 16DIP
$ 8.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD557JN.

Upverter

Datasheet6 pages25 years ago
Datasheet6 pages25 years ago

Augswan

iiiC

Inventory History

3 month trend:
-1.57%

CAD Models

Download Analog Devices AD557JN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.57
$ 18.042
Stock
154,214
192,481
Authorized Distributors
1
6
Case/Package
DIP
N
Number of Pins
16
16
Number of Bits
8
8
Settling Time
800 ns
-
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Analog DevicesAD558JN
IC AD558JN 8-Bit DAC Low Cost Complete uP Compatable DAC Digital to Analog Converter
Analog DevicesMAX534ACPE
+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers | IC DAC 8BIT V-OUT 16DIP
Analog DevicesMAX5158CPE
DAC Serial Interface 2-Channel 10-Bit 5V 16-Pin PDIP
Analog DevicesMX7524JN+
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Analog DevicesLTC1665IN#PBF
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDIP16
Texas InstrumentsDAC0830LCN/NOPB
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices AD557JN provided by its distributors.

DACPORT, Low-Cost Complete mP-Compatible 8-Bit DAC | IC DAC 8BIT V-OUT 16DIP
5V 1.25MS/s 8bit 1 8 Parallel 5V R-2R PDIP-16 Through hole mounting 22.1mm*6.35mm*4.57mm
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.8us Settling Time, PDIP16
DAC 1-CH R-2R 8-bit 16-Pin PDIP Tube
D/A Converter (D-A) IC; Interface Type:Parallel, CMOS / TTL; Number of Bits:8; Number of Outputs:1; Supply Voltage Max:5.5V; Package/Case:16-PDIP; INL +/-:1LSB; Leaded Process Compatible:No; Number of DACs:1; Output Type:Voltage RoHS Compliant: No
The AD557 DACPORT® is a complete voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision voltage reference on a single monolithic chip. No external components or trims are required to interface, with full accuracy, an 8-bit data bus to an analog system. The low cost and versatility of the AD557 DACPORT are the result of continued development in monolithic bipolar technologies. The complete microprocessor interface and control logic is implemented with integrated injection logic (I2 L), an extremely dense and low-power logic structure that is process-compatible with linear bipolar fabrication. The internal precision voltage reference is the patented low-voltage band-gap circuit which permits full-accuracy performance on a single +5 V power supply. Thin-film silicon-chromium resistors provide the stability required for guaranteed monotonic operation over the entire operating temperature range, while laser-wafer trimming of these thin-film resistors permits absolute calibration at the factory to within ±2.5 LSB; thus, no user-trims for gain or offset are required. A new circuit design provides voltage settling to ±1/2 LSB for a full-scale step in 800 ns. The AD557 is available in two package configurations. The AD557JN is packaged in a 16-pin plastic, 0.3"-wide DIP. For surface mount applications, the AD557JP is packaged in a 20-pin JEDEC standard PLCC. Both versions are specified over the operating temperature range of 0°C to +70°C. DACPORT is a registered trademark of Analog Devices, Inc.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated