Analog Devices AD7628KN

Dac, 10.8V~15.75V, 8 Bit, 8-PARALLEL, R-2R, PDIP-20, Th, 26.16MM × 6.35MM × 3.3MM
$ 4.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7628KN.

Upverter

Datasheet8 pages29 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-4.13%

CAD Models

Download Analog Devices AD7628KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.68
$ 8.995
$ 8.995
Stock
136,865
126,298
126,298
Authorized Distributors
1
6
6
Case/Package
DIP
N
N
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
350 ns
350 ns
350 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Related Parts

Analog DevicesMX7528KN+
CMOS, Dual, Buffered, 8-Bit Multiplying DAC
Analog DevicesMX7524JN+
8-bit Microprocessor Compatible, Double-Buffered D/A Converter 20-PDIP 0 to 70
Analog DevicesDAC8228FP
IC DAC 8BIT V-OUT 20DIP / 8 Bit Digital to Analog Converter 2 20-PDIP
Analog DevicesMX7224LN+
CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier
Analog DevicesAD7302BN
2.7V~5.5V 8bit 8 Parallel 2.7V~5.5V Current Source PDIP-20 Through hole mounting 25.2mm*7.62mm*5.33mm
Analog DevicesLTC1665IN#PBF
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDIP16

Descriptions

Descriptions of Analog Devices AD7628KN provided by its distributors.

DAC, 10.8V~15.75V, 8bit, 8-Parallel, R-2R, PDIP-20, TH, 26.16mm × 6.35mm × 3.3mm
DAC 2-CH R-2R 8-bit 20-Pin PDIP N Tube
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
The AD7628 is a monolithic dual 8-bit digital/analog converter featuring excellent DAC-to-DAC matching. It is available in small 0.3" wide 20-pin DIPs and in 20-terminal surface mount packages. Separate on-chip latches are provided for each DAC to allow easy microprocessor interface. Data is transferred into either of the two DAC data latches via a common 8-bit TTL/CMOS compatible input port. Control input DAC A/DAC B determines which DAC is to be loaded. The AD7628's load cycle is similar to the write cycle of a random access memory, and the device is bus compatible with most 8-bit microprocessors, including 6502, 6809, 8085, Z80. The device operates from a +12 V to +15 V power supply and is TTL-compatible over this range. Power dissipation is a low 20 mW. Both DACs offer excellent four quadrant multiplication characteristics with a separate reference input and feedback resistor for each DAC. APPLICATIONS Disk Drives Programmable Filters X-Y Graphics Gain/Attenuation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated