Analog Devices AD7414ARMZ-1

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7414ARMZ-1.

Arrow Electronics

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.44
$ 1.92
$ 1.92
Stock
42,652
237,776
237,776
Authorized Distributors
1
2
2
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.25 B
1.25 B
1.25 B
Accuracy
-
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

MicrochipMCP9808-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipTC72-3.3MUA
MICROCHIP - TC72-3.3MUA - Temperature Sensor IC, Digital, 卤 3掳C, -55 掳C, +125 掳C, MSOP, 8 Pins
MicrochipMCP9808T-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP T/R
Analog DevicesAD7814ARM-REEL7
Temp Sensor Digital Serial (4-Wire, SPI) 8-Pin MSOP T/R
Analog DevicesAD7814ARMZ-REEL
Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23
Texas InstrumentsTMP275AIDGKT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R

Descriptions

Descriptions of Analog Devices AD7414ARMZ-1 provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP
DIGITAL TEMP SENSOR-SERIAL 10BIT(s) 3Cel SQUARE SURFACE MOUNT
IC SENSOR TEMP 10BIT DGTL 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7414ARMZ1