Texas Instruments TMP275AIDGKT

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
$ 2.223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMP275AIDGKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages20 years ago

Farnell

Arrow Electronics

Newark

Augswan

Inventory History

3 month trend:
-4.11%

CAD Models

Download Texas Instruments TMP275AIDGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.223
$ 1.191
$ 1.191
Stock
243,644
355,172
355,172
Authorized Distributors
4
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Mount
Surface Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
Resolution
1.5 B
1.5 B
1.5 B
Accuracy
-
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

MicrochipTCN75AVUA
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP9804-E/MS
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP9801-M/MS
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin MSOP Tube Automotive AEC-Q100
Texas InstrumentsTMP75AIDGKT
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125
Texas InstrumentsTMP431CDGKT
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
Texas InstrumentsTMP175AIDGKTG4
Board Mount Temperature Sensors Digital Temp Sensor w/ 2-Wire Interface

Descriptions

Descriptions of Texas Instruments TMP275AIDGKT provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin VSSOP T/R
0.5 DEGREE CENTIGRADE DIGITAL OUT TEMPERATURE SENSOR Serial Switch/Digital Sensor, 12 Bit(s), 0.5Cel, Square, 8 Pin, Surface Mount
±0.5°C Temperature Sensor with I2C/SMBus Interface in Industry Std LM75 Form Factor & Pinout 8-VSSOP -40 to 125
Ic, Temp Sensor, 5.5V, Smd, Msop8, Reel; Ic Output Type:Digital; Sensing Accuracy Range:± 0.5°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+125°C; Sensor Case Style:Tssop; No. Of Pins:8Pins; Supply Voltage Min:2.7V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TMP275AIDGKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP275AIDGKT .
  • TMP275AIDGKT.